


A6985F3V3TR | |
|---|---|
DigiKey Part Number | A6985F3V3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6985F3V3TR |
Description | IC REG BUCK 3.3V 500MA 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 250kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48685 € | 3.717,12 € |
| Unit Price without VAT: | 1,48685 € |
|---|---|
| Unit Price with VAT: | 1,76935 € |

