
A6983N50QTR | |
|---|---|
DigiKey Part Number | 497-A6983N50QTR-ND - Tape & Reel (TR) 497-A6983N50QTRCT-ND - Cut Tape (CT) 497-A6983N50QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6983N50QTR |
Description | A6983N50QTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A6983N50QTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 200kHz ~ 2.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95900 € | 19,59 € |
| 25 | 1,79400 € | 44,85 € |
| 100 | 1,61280 € | 161,28 € |
| 250 | 1,52640 € | 381,60 € |
| 500 | 1,50034 € | 750,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37850 € | 4.135,50 € |
| 6.000 | 1,35259 € | 8.115,54 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

