
A6902D | |
|---|---|
DigiKey Part Number | A6902D-ND |
Manufacturer | |
Manufacturer Product Number | A6902D |
Description | IC REG BUCK ADJ 1A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | A6902D Models |
Category | Voltage - Output (Max) 35V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 250kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 8V | Supplier Device Package 8-SOIC |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |

