
A6727 | |
|---|---|
DigiKey Part Number | 497-A6727-ND |
Manufacturer | |
Manufacturer Product Number | A6727 |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A6727 Models |
Category | Duty Cycle (Max) 80% |
Manufacturer STMicroelectronics | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Obsolete | Control Features Enable, Phase Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 13.2V | Base Product Number |
Frequency - Switching 300kHz |

