
A6387DTR | |
|---|---|
DigiKey Part Number | 497-A6387DTR-ND - Tape & Reel (TR) 497-A6387DTRCT-ND - Cut Tape (CT) 497-A6387DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6387DTR |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | A6387DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.3V ~ 17V | |
Logic Voltage - VIL, VIH | 1.4V, 1.4V | |
Current - Peak Output (Source, Sink) | 400mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 550 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97000 € | 9,70 € |
| 25 | 0,88040 € | 22,01 € |
| 100 | 0,78230 € | 78,23 € |
| 250 | 0,73536 € | 183,84 € |
| 500 | 0,70708 € | 353,54 € |
| 1.000 | 0,68382 € | 683,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65926 € | 1.648,15 € |
| 5.000 | 0,64446 € | 3.222,30 € |
| 7.500 | 0,63704 € | 4.777,80 € |
| 12.500 | 0,62883 € | 7.860,38 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

