
A6387D | |
|---|---|
DigiKey Part Number | 497-A6387D-ND |
Manufacturer | |
Manufacturer Product Number | A6387D |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | A6387D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.3V ~ 17V | |
Logic Voltage - VIL, VIH | 1.4V, 1.4V | |
Current - Peak Output (Source, Sink) | 400mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 550 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66468 € | 1.329,36 € |
| Unit Price without VAT: | 0,66468 € |
|---|---|
| Unit Price with VAT: | 0,79097 € |

