
A5975AD | |
|---|---|
DigiKey Part Number | 497-12882-5-ND |
Manufacturer | |
Manufacturer Product Number | A5975AD |
Description | IC REG BUCK ADJ 2.5A 8HSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 500kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-HSOP |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5974D | STMicroelectronics | 1.519 | 497-17060-ND | 4,09000 € | Similar |


