


A5973ADTR | |
|---|---|
DigiKey Part Number | 497-10186-2-ND - Tape & Reel (TR) 497-10186-1-ND - Cut Tape (CT) 497-10186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5973ADTR |
Description | IC REG BUCK ADJ 1.5A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A5973ADTR Models |
Category | Voltage - Output (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-HSOP |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,66300 € | 26,63 € |
| 25 | 2,44800 € | 61,20 € |
| 100 | 2,21210 € | 221,21 € |
| 250 | 2,09956 € | 524,89 € |
| 500 | 2,08978 € | 1.044,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,91692 € | 4.792,30 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |






