A5970D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: 2,19000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5970D

DigiKey Part Number
497-18620-ND
Manufacturer
Manufacturer Product Number
A5970D
Description
IC REG BUCK ADJ 1A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
A5970D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
36V
Mfr
Current - Output
Packaging
Tube
Frequency - Switching
250kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
8-SOIC
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6986FTRSTMicroelectronics0497-16407-1-ND2,19000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types