Mosfet Array 1200V (1.2kV), 750V 180A, 140A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2U8M12W3-FC

DigiKey Part Number
497-A2U8M12W3-FC-ND
Manufacturer
Manufacturer Product Number
A2U8M12W3-FC
Description
MOSFET 4N-CH 750V/1.2KV 180A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV), 750V 180A, 140A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
180A, 140A
Manufacturer
STMicroelectronics
Rds On (Max) @ Id, Vgs
8mOhm @ 100A, 18V, 12.5mOhm @ 100A, 18V
Series
Vgs(th) (Max) @ Id
4.2V @ 2mA, 4V @ 2mA
Packaging
Bulk
Gate Charge (Qg) (Max) @ Vgs
288nC @ 18V, 304nC @ 18V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
7660pF @ 400V, 7370pF @ 800V
Technology
Silicon Carbide (SiC)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
4 N-Channel (Three Level Inverter)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV), 750V
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,62000 €151,62 €
18128,50500 €2.313,09 €
Manufacturers Standard Package
Unit Price without VAT:151,62000 €
Unit Price with VAT:180,42780 €