
A2F20M65W3-FC | |
|---|---|
DigiKey Part Number | 497-A2F20M65W3-FC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2F20M65W3-FC |
Description | ACEPACK 2 POWER MODULE, FOURPACK |
Customer Reference | |
Detailed Description | Mosfet Array 650V 58A (Tj) Chassis Mount |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C 58A (Tj) |
Manufacturer STMicroelectronics | Rds On (Max) @ Id, Vgs 34.5mOhm @ 32A, 18V |
Series | Vgs(th) (Max) @ Id 4.2V @ 10mA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 79nC @ 18V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1840pF @ 400V |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 4 N-Channel | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 650V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,22000 € | 70,22 € |
| Unit Price without VAT: | 70,22000 € |
|---|---|
| Unit Price with VAT: | 83,56180 € |

