


A2C35S12M3-F | |
|---|---|
DigiKey Part Number | 497-17755-ND |
Manufacturer | |
Manufacturer Product Number | A2C35S12M3-F |
Description | IGBT MODULE 1200V 35A ACEPACK 2 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter with Brake 1200 V 35 A 250 W Chassis Mount ACEPACK™ 2 |
Datasheet | Datasheet |
EDA/CAD Models | A2C35S12M3-F Models |
Category | Current - Collector Cutoff (Max) 100 µA |
Manufacturer STMicroelectronics | Input Capacitance (Cies) @ Vce 2.154 nF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Obsolete | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter with Brake | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 35 A | Supplier Device Package ACEPACK™ 2 |
Power - Max 250 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 35A |

