Parametric Equivalent
Parametric Equivalent



A1P50S65M2 | |
|---|---|
DigiKey Part Number | 497-18064-ND |
Manufacturer | |
Manufacturer Product Number | A1P50S65M2 |
Description | IGBT MOD 650V 50A 208W ACEPACK 1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 50 A 208 W Chassis Mount ACEPACK™ 1 |
Datasheet | Datasheet |
EDA/CAD Models | A1P50S65M2 Models |
Category | Current - Collector Cutoff (Max) 100 µA |
Manufacturer STMicroelectronics | Input Capacitance (Cies) @ Vce 4.15 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 650 V | Package / Case Module |
Current - Collector (Ic) (Max) 50 A | Supplier Device Package ACEPACK™ 1 |
Power - Max 208 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1P50S65M2-F | STMicroelectronics | 0 | A1P50S65M2-F-ND | 35,75889 € | Parametric Equivalent |
| A2C50S65M2-F | STMicroelectronics | 0 | A2C50S65M2-F-ND | 53,47833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,36000 € | 42,36 € |
| 18 | 30,08444 € | 541,52 € |
| 108 | 28,37704 € | 3.064,72 € |
| Unit Price without VAT: | 42,36000 € |
|---|---|
| Unit Price with VAT: | 50,40840 € |



