
A1F25M12W2-F1 | |
|---|---|
DigiKey Part Number | 497-A1F25M12W2-F1-ND |
Manufacturer | |
Manufacturer Product Number | A1F25M12W2-F1 |
Description | MOSFET 4N-CH 1200V 50A ACEPACK1 |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 50A Chassis Mount ACEPACK 1 |
Datasheet | Datasheet |
EDA/CAD Models | A1F25M12W2-F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 50A | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 50A, 18V | |
Vgs(th) (Max) @ Id | 4.9V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 147nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500pF @ 800V | |
Power - Max | - | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ACEPACK 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 139,84778 € | 2.517,26 € |
| Unit Price without VAT: | 139,84778 € |
|---|---|
| Unit Price with VAT: | 166,41886 € |



