


A1C15S12M3-F | |
|---|---|
DigiKey Part Number | 497-17737-ND |
Manufacturer | |
Manufacturer Product Number | A1C15S12M3-F |
Description | IGBT MODULE 1200V 15A ACEPACK 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter with Brake 1200 V 15 A 142.8 W Chassis Mount ACEPACK™ 1 |
Datasheet | Datasheet |
EDA/CAD Models | A1C15S12M3-F Models |
Category | Current - Collector Cutoff (Max) 100 µA |
Manufacturer STMicroelectronics | Input Capacitance (Cies) @ Vce 985 pF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter with Brake | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 15 A | Supplier Device Package ACEPACK™ 1 |
Power - Max 142.8 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,93000 € | 44,93 € |
| 36 | 30,20889 € | 1.087,52 € |
| Unit Price without VAT: | 44,93000 € |
|---|---|
| Unit Price with VAT: | 53,46670 € |

