Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT86ATTR | |
|---|---|
DigiKey Part Number | 74VHCT86ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT86ATTR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT86PW,118 | Nexperia USA Inc. | 5.401 | 1727-6555-1-ND | 0,22000 € | Similar |
| 74AHCT86T14-13 | Diodes Incorporated | 0 | 74AHCT86T14-13-ND | 0,08123 € | Similar |
| MC74VHCT86ADTR2G | onsemi | 2.557 | MC74VHCT86ADTR2GOSCT-ND | 0,29000 € | Similar |
| SN74AHCT86DBR | Texas Instruments | 18.747 | 296-4774-1-ND | 0,28000 € | Similar |
| SN74AHCT86DGVR | Texas Instruments | 45.544 | 296-SN74AHCT86DGVRCT-ND | 0,31000 € | Similar |







