Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT74AMTR | |
|---|---|
DigiKey Part Number | 74VHCT74AMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT74AMTR |
Description | IC FF D-TYPE DOUBLE 1BIT 14-SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 6 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT74ADR2G | onsemi | 4.198 | MC74VHCT74ADR2GOSCT-ND | 0,30000 € | Direct |
| SN74AHCT74DR | Texas Instruments | 15.242 | 296-SN74AHCT74DRCT-ND | 0,35000 € | Direct |
| SN74AHCT74MDREP | Texas Instruments | 1.850 | 296-22289-2-ND | 1,55530 € | Direct |
| 74AHC74D,118 | Nexperia USA Inc. | 1.775 | 1727-3995-1-ND | 0,20000 € | Similar |
| 74AHCT74D,118 | Nexperia USA Inc. | 4.505 | 1727-6553-1-ND | 0,19000 € | Similar |






