74VHCT273AMTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.980
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22588 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.398
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.112
Unit Price: 0,66000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT273AMTR

DigiKey Part Number
74VHCT273AMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT273AMTR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.2ns @ 5V, 50pF
Manufacturer
STMicroelectronics
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
6 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT273D,118Nexperia USA Inc.1.9801727-74AHCT273D,118CT-ND0,48000 €Similar
74AHCT273D-Q100JNexperia USA Inc.01727-74AHCT273D-Q100JTR-ND0,22588 €Similar
SN74AHCT273DWRochester Electronics, LLC5.3982156-SN74AHCT273DW-ND0,93000 €Similar
SN74AHCT273DWRTexas Instruments3.112296-41403-1-ND0,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes