Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT125ATTR | |
|---|---|
DigiKey Part Number | 497-7147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT125ATTR |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV125ATPWR | Texas Instruments | 3.773 | 296-21030-1-ND | 0,53000 € | Direct |
| 74AHCT125PW,118 | Nexperia USA Inc. | 0 | 1727-6305-1-ND | 0,28000 € | Similar |
| 74VHCT125PW,118 | Nexperia USA Inc. | 29.303 | 1727-4360-1-ND | 0,42000 € | Similar |
| CAHCT125QPWRG4Q1 | Texas Instruments | 39.830 | 296-CAHCT125QPWRG4Q1CT-ND | 0,61000 € | Similar |
| SN74AHCT125DBR | Texas Instruments | 39.068 | 296-4653-1-ND | 0,36000 € | Similar |





