74VHC273TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.752
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15392 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 62.500
Unit Price: 0,44195 €
Datasheet

Similar


onsemi
In Stock: 51
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.891
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.970
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.371
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.257
Unit Price: 0,54000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC273TTR

DigiKey Part Number
497-6621-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC273TTR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Manufacturer
STMicroelectronics
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
110 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC273PW,118Nexperia USA Inc.2.7521727-1966-1-ND0,30000 €Similar
74AHC273PW-Q100JNexperia USA Inc.01727-74AHC273PW-Q100JTR-ND0,15392 €Similar
74AHCT273PW-Q100JNexperia USA Inc.62.5001727-74AHCT273PW-Q100JTR-ND0,44195 €Similar
74VHC273MTCXonsemi5174VHC273MTCXCT-ND0,66000 €Similar
SN74AHC273DBRTexas Instruments15.891296-4590-1-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes