
74VHC14YMTR | |
|---|---|
DigiKey Part Number | 497-13481-2-ND - Tape & Reel (TR) 497-13481-1-ND - Cut Tape (CT) 497-13481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14YMTR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC14YMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,32640 € | 8,16 € |
| 100 | 0,28470 € | 28,47 € |
| 250 | 0,26480 € | 66,20 € |
| 500 | 0,25280 € | 126,40 € |
| 1.000 | 0,24702 € | 247,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23248 € | 581,20 € |
| 5.000 | 0,22619 € | 1.130,95 € |
| 7.500 | 0,22304 € | 1.672,80 € |
| 12.500 | 0,21955 € | 2.744,38 € |
| 17.500 | 0,21751 € | 3.806,43 € |
| 25.000 | 0,21555 € | 5.388,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





