74VHC14TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 240
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.497
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.339
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.300
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.376
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.089
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.355
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.162
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.191
Unit Price: 0,51000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC14TTR

DigiKey Part Number
497-7130-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC14TTR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC14DTGonsemi0MC74VHC14DTGOS-ND0,60000 €Direct
74AHC14PW,118Nexperia USA Inc.2401727-3988-1-ND0,18000 €Similar
74VHC14MTCXonsemi074VHC14MTCXCT-ND0,31000 €Similar
74VHC14PW,118Nexperia USA Inc.3.4971727-74VHC14PW,118CT-ND0,27000 €Similar
SN74AHC14DBRTexas Instruments3.339296-4548-1-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes