Direct
Similar
Similar
Similar
Similar
Similar

74VHC139TTR | |
|---|---|
DigiKey Part Number | 74VHC139TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC139TTR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC139PWR | Texas Instruments | 121.864 | 296-4547-1-ND | 0,42000 € | Direct |
| 74AHC139PW,118 | Nexperia USA Inc. | 557 | 1727-3986-1-ND | 0,27000 € | Similar |
| 74VHC139MTCX | onsemi | 349 | 74VHC139MTCXCT-ND | 0,50000 € | Similar |
| SN74AHC139DBR | Texas Instruments | 17.707 | 296-4544-1-ND | 0,32000 € | Similar |
| SN74AHC139DGVR | Texas Instruments | 28.460 | 296-4545-1-ND | 0,31000 € | Similar |






