Similar
Similar
Similar
Similar

74VHC126MTR | |
|---|---|
DigiKey Part Number | 74VHC126MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC126MTR |
Description | IC BUFF 2V/5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC126D,118 | Nexperia USA Inc. | 1.831 | 1727-7848-1-ND | 0,24000 € | Similar |
| SN74AHC126D | Rochester Electronics, LLC | 20.186 | 2156-SN74AHC126D-ND | 0,84000 € | Similar |
| SN74AHC126DR | Texas Instruments | 116.546 | 296-4534-1-ND | 0,36000 € | Similar |
| SN74AHC126NSR | Texas Instruments | 47.903 | 296-SN74AHC126NSRCT-ND | 0,62000 € | Similar |




