Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHC00TTR | |
|---|---|
DigiKey Part Number | 74VHC00TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC00TTR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC00MPWREP | Texas Instruments | 2.401 | 296-22260-1-ND | 1,52000 € | Direct |
| SN74AHC00PWR | Texas Instruments | 7.020 | 296-1080-1-ND | 0,39000 € | Direct |
| 74AHC00PW,118 | Nexperia USA Inc. | 1.299 | 1727-5913-1-ND | 0,21000 € | Similar |
| 74AHC00PW-Q100J | Nexperia USA Inc. | 70 | 1727-74AHC00PW-Q100JCT-ND | 0,27000 € | Similar |
| 74VHC00MTCX | onsemi | 951 | 74VHC00MTCXCT-ND | 0,32000 € | Similar |






