74VCXR162245TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.021
Unit Price: 1,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.005
Unit Price: 2,15000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCXR162245TTR

DigiKey Part Number
74VCXR162245TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCXR162245TTR
Description
IC TXRX 1.8V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVCHR16245GRTexas Instruments4.021296-6287-1-ND1,31000 €Direct
SN74ALVCHR162245DLRochester Electronics, LLC4.0052156-SN74ALVCHR162245DL-ND2,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes