74VCXH16244TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.297
Unit Price: 1,69000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,94000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.014
Unit Price: 2,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 958
Unit Price: 1,92776 €
Datasheet

Similar


Texas Instruments
In Stock: 11.073
Unit Price: 2,57000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.466
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.462
Unit Price: 1,25649 €
Datasheet

Similar


Texas Instruments
In Stock: 3.899
Unit Price: 6,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.182
Unit Price: 1,49000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.036
Unit Price: 2,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.088
Unit Price: 1,91000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCXH16244TTR

DigiKey Part Number
497-1098-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCXH16244TTR
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes