
74VCX1632245TBR | |
|---|---|
DigiKey Part Number | 497-4145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCX1632245TBR |
Description | IC TRANSLATION TXRX 2.7V 42TFBGA |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 42-TFBGA (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX1632245TBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA; 18mA, 18mA | |
Voltage - Supply | 1.65V ~ 2.7V, 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-TFBGA | |
Supplier Device Package | 42-TFBGA (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,43126 € | 4.293,78 € |
| 6.000 | 1,40462 € | 8.427,72 € |
| Unit Price without VAT: | 1,43126 € |
|---|---|
| Unit Price with VAT: | 1,70320 € |

