Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX16244TTR

DigiKey Part Number
497-1095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX16244TTR
Description
IC BUFF 1.8V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVC16244ADGGRTexas Instruments5.414296-5123-1-ND2,33000 €Direct
74ALVC16244DGG,118Nexperia USA Inc.41727-5934-1-ND0,93000 €Similar
74LVC16244ADGG,118Nexperia USA Inc.2.0001727-4108-1-ND0,61000 €Similar
SN74ALVC16244ADLRochester Electronics, LLC9582156-SN74ALVC16244ADL-ND1,90381 €Similar
SN74ALVC16244ADLRTexas Instruments11.073296-SN74ALVC16244ADLRCT-ND2,54000 €Similar
In-Stock: 12.010
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,63743 €1.274,86 €
Manufacturers Standard Package
Unit Price without VAT:0,63743 €
Unit Price with VAT:0,75854 €