74VCX16240TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 44.592
Unit Price: 1,21536 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.872
Unit Price: 1,64032 €
Datasheet
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX16240TTR

DigiKey Part Number
497-1094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX16240TTR
Description
IC BUFF 1.8V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVCH16240DGGRTexas Instruments44.592296-5185-2-ND1,21536 €Similar
SN74ALVCH16240DLRochester Electronics, LLC16.8722156-SN74ALVCH16240DL-ND1,64032 €Similar
Obsolete
This product is no longer manufactured. View Substitutes