
74V2T126STR | |
|---|---|
DigiKey Part Number | 497-1316-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V2T126STR |
Description | IC BUFF NON-INVERT 5.5V SOT-23-8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | 74V2T126STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |

