Similar

74V2T08STR | |
|---|---|
DigiKey Part Number | 497-1314-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V2T08STR |
Description | IC GATE AND 2CH 2-INP SOT23-8 |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel SOT-23-8 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SOT-23-8 |
Number of Inputs 2 | Package / Case SOT-23-8 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT2G08DP,125 | Nexperia USA Inc. | 0 | 1727-5931-1-ND | 0,32000 € | Similar |


