
74V2G14STR | |
|---|---|
DigiKey Part Number | 497-1306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V2G14STR |
Description | IC INVERTER 3CH 3-INP SOT23-8 |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger SOT-23-8 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package SOT-23-8 |
Features Schmitt Trigger | Package / Case SOT-23-8 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |

