Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74V2G126STR

DigiKey Part Number
497-1305-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74V2G126STR
Description
IC BUFF 2V/5.5V SOT-23-8
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SOT-23-8
Number of Elements
2
Supplier Device Package
SOT-23-8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.