Similar
Similar

74V2G00STR | |
|---|---|
DigiKey Part Number | 497-1298-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V2G00STR |
Description | IC GATE NAND 2CH 2-INP SOT23-8 |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel SOT-23-8 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SOT-23-8 |
Number of Inputs 2 | Package / Case SOT-23-8 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC2G00DP,125 | Nexperia USA Inc. | 4.134 | 1727-6521-1-ND | 0,30000 € | Similar |
| TC7WH00FU,LJ(CT | Toshiba Semiconductor and Storage | 13.740 | TC7WH00FULJ(CTCT-ND | 0,15000 € | Similar |



