Similar
Similar
Similar
Similar
Similar
Similar
Similar

74V1T14CTR | |
|---|---|
DigiKey Part Number | 497-4038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1T14CTR |
Description | IC INVERTER 1CH 1-INP SOT323-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-323-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-323-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G14GV,125 | Nexperia USA Inc. | 10.837 | 1727-4056-1-ND | 0,08000 € | Similar |
| 74AHCT1G14GW,125 | Nexperia USA Inc. | 10.083 | 1727-4057-1-ND | 0,08000 € | Similar |
| 74AHCT1G14SE-7 | Diodes Incorporated | 48.075 | 74AHCT1G14SE-7DICT-ND | 0,09000 € | Similar |
| SN74AHCT1G14DBVR | Texas Instruments | 7.645 | 296-1114-1-ND | 0,11000 € | Similar |
| SN74AHCT1G14DBVT | Texas Instruments | 83 | 296-32247-1-ND | 0,75000 € | Similar |






