
74V1T07STR | |
|---|---|
DigiKey Part Number | 497-1285-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1T07STR |
Description | IC BUFF 4.5V/5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer STMicroelectronics | Current - Output High, Low -, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |

