Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74V1T07CTR

DigiKey Part Number
74V1T07CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74V1T07CTR
Description
IC BUFF 4.5V/5.5V SOT-323-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-323-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
STMicroelectronics
Current - Output High, Low
-, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SOT-323-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.