Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74V1G86STR | |
|---|---|
DigiKey Part Number | 497-1278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1G86STR |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74V1G86STR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G86DBVR | Texas Instruments | 10.037 | 296-1094-1-ND | 0,10000 € | Direct |
| 74AHC1G86GV,125 | Nexperia USA Inc. | 2.393 | 1727-4201-1-ND | 0,08000 € | Similar |
| 74AHC1G86GW,125 | Nexperia USA Inc. | 12.104 | 1727-6020-1-ND | 0,08000 € | Similar |
| MC74VHC1G86DTT1G | onsemi | 144.417 | MC74VHC1G86DTT1GOSCT-ND | 0,09349 € | Similar |
| NC7S86M5X | onsemi | 46.896 | NC7S86M5XCT-ND | 0,08000 € | Similar |







