
74V1G77STR | |
|---|---|
DigiKey Part Number | 497-1275-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1G77STR |
Description | IC D-TYPE TRANSP 1:1 SOT-23-5 |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Standard SOT-23-5 |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.8ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case SC-74A, SOT-753 |
Circuit 1:1 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 5.5V |

