D-Type Transparent Latch 1 Channel 1:1 IC Standard SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74V1G77CTR

DigiKey Part Number
74V1G77CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74V1G77CTR
Description
IC D-TYPE TRANSP 1:1 SOT-323-5
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:1 IC Standard SOT-323-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4.8ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
5-TSSOP, SC-70-5, SOT-353
Circuit
1:1
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.