Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74V1G32CTR | |
|---|---|
DigiKey Part Number | 497-4522-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1G32CTR |
Description | IC GATE OR 1CH 2-INP SOT323-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-323-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-323-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G32DFT1G | onsemi | 438 | MC74VHC1G32DFT1GOSCT-ND | 0,09000 € | Direct |
| SN74AHC1G32DCKR | Texas Instruments | 13.874 | 296-8749-1-ND | 0,09000 € | Direct |
| 74AHC1G32GW,125 | Nexperia USA Inc. | 18.604 | 1727-3150-1-ND | 0,09000 € | Similar |
| MC74VHC1GT32DFT1G | onsemi | 0 | 488-MC74VHC1GT32DFT1GCT-ND | 0,09000 € | Similar |
| MC74VHC1GT32DFT2G | onsemi | 0 | 488-MC74VHC1GT32DFT2GCT-ND | 0,09000 € | Similar |






