Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74V1G14STR | |
|---|---|
DigiKey Part Number | 497-1270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1G14STR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74V1G14STR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G14DBVR | Texas Instruments | 401.981 | 296-1092-1-ND | 0,10000 € | Direct |
| 74AHC1G14GV,125 | Nexperia USA Inc. | 38.446 | 1727-3061-1-ND | 0,09000 € | Similar |
| 74AHC1G14GW,125 | Nexperia USA Inc. | 17.990 | 1727-3149-1-ND | 0,08000 € | Similar |
| 74AHC1G14W5-7 | Diodes Incorporated | 4.589 | 74AHC1G14W5-7DICT-ND | 0,10000 € | Similar |
| MC74HC1G14DBVT1G | onsemi | 2.507 | 488-MC74HC1G14DBVT1GCT-ND | 0,08000 € | Similar |








