Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74V1G126STR | |
|---|---|
DigiKey Part Number | 497-1269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1G126STR |
Description | IC BUFF 2V/5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G126GV,125 | Nexperia USA Inc. | 388 | 1727-6762-1-ND | 0,11000 € | Similar |
| 74AHC1G126GW,125 | Nexperia USA Inc. | 1.999 | 1727-4200-1-ND | 0,08000 € | Similar |
| 74AHC1G126W5-7 | Diodes Incorporated | 10.782 | 74AHC1G126W5-7DICT-ND | 0,13000 € | Similar |
| SN74AHC1G126DBVR | Texas Instruments | 15.040 | 296-8746-1-ND | 0,10000 € | Similar |
| SN74AHC1G126DBVT | Texas Instruments | 11.936 | 296-32230-1-ND | 0,71000 € | Similar |








