74V1G125CTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 26.628
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.286
Unit Price: 0,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.392
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.870
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.961
Unit Price: 0,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 32.417
Unit Price: 0,72000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 13.892
Unit Price: 0,08000 €
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74V1G125CTR

DigiKey Part Number
497-4033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74V1G125CTR
Description
IC BUFF 2V/5.5V SOT-323-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-323-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SOT-323-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G125DCKRTexas Instruments26.628296-8745-1-ND0,10000 €Direct
74AHC1G125DBVTG4Texas Instruments1.286296-49525-1-ND0,72000 €Similar
74AHC1G125GV,125Nexperia USA Inc.2.3921727-6018-1-ND0,13000 €Similar
74AHC1G125GW,125Nexperia USA Inc.7.8701727-3989-1-ND0,09000 €Similar
74AHC1G125SE-7Diodes Incorporated074AHC1G125SE-7DICT-ND0,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes