Similar
Similar
Parametric Equivalent
Parametric Equivalent

74V1G07STR | |
|---|---|
DigiKey Part Number | 497-1266-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1G07STR |
Description | IC BUFF 2V/5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer STMicroelectronics | Current - Output High, Low -, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G07GV,125 | Nexperia USA Inc. | 7.301 | 1727-6761-1-ND | 0,10000 € | Similar |
| 74AHC1G07GW,125 | Nexperia USA Inc. | 79 | 1727-6014-1-ND | 0,09000 € | Similar |
| MC74VHC1G07DBVT1G | onsemi | 0 | 488-MC74VHC1G07DBVT1GCT-ND | 0,09000 € | Parametric Equivalent |
| MC74VHC1G07DBVT1G-Q | onsemi | 5.785 | 488-MC74VHC1G07DBVT1G-QCT-ND | 0,09000 € | Parametric Equivalent |




