74LX1G04STR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 99.355
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 46.427
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 50.508
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 1.272
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 831
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.440
Unit Price: 0,52072 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.670
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.105
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.264
Unit Price: 0,24000 €
Datasheet
Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LX1G04STR

DigiKey Part Number
497-1249-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LX1G04STR
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes