Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LX1G00STR | |
|---|---|
DigiKey Part Number | 497-1246-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LX1G00STR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G00DBVR | Texas Instruments | 0 | 296-9845-1-ND | 0,10000 € | Direct |
| 74LVC1G00W5-7 | Diodes Incorporated | 29.788 | 74LVC1G00W5-7DICT-ND | 0,14000 € | Similar |
| 74LVCE1G00W5-7 | Diodes Incorporated | 0 | 74LVCE1G00W5-7DITR-ND | 0,06047 € | Similar |
| NC7SZ00M5X | onsemi | 0 | NC7SZ00M5XCT-ND | 0,08000 € | Similar |
| SN74LVC1G00DBVT | Texas Instruments | 958 | 296-32286-1-ND | 0,71000 € | Similar |






