Similar
Similar
Similar
Similar
Similar
Similar

74LVXU04TTR | |
|---|---|
DigiKey Part Number | 497-5880-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVXU04TTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.3V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 11.4ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVXU04DTR2G | onsemi | 85.822 | MC74LVXU04DTR2GOS-ND | 0,17848 € | Similar |
| SN74LVU04ADBR | Texas Instruments | 25.955 | 296-9884-1-ND | 0,35000 € | Similar |
| SN74LVU04APW | Texas Instruments | 2.923 | 296-SN74LVU04APW-ND | 0,80000 € | Similar |
| SN74LVU04APWR | Texas Instruments | 9.535 | 296-9885-1-ND | 0,30000 € | Similar |
| SN74LVU04APWT | Texas Instruments | 3.000 | 296-SN74LVU04APWTCT-ND | 0,80000 € | Similar |




