Direct
Similar
Similar
Similar
Similar
Similar

74LVX14MTR | |
|---|---|
DigiKey Part Number | 497-1085-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX14MTR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.9V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 14.1ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV14ADR | Texas Instruments | 9.602 | 296-1678-1-ND | 0,43000 € | Direct |
| 74LV14D,118 | Nexperia USA Inc. | 0 | 1727-6361-1-ND | 0,27000 € | Similar |
| MC74LVX14DR2G | onsemi | 6.253 | MC74LVX14DR2GOSCT-ND | 0,32000 € | Similar |
| SN74LV14ADRG4 | Texas Instruments | 7 | 296-49903-1-ND | 0,43000 € | Similar |
| SN74LV14AMDREP | Texas Instruments | 2.294 | 296-22309-1-ND | 1,53000 € | Similar |





